- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN612-3-06
FN612-3-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: FN612306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN612-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:N/A
-
Dimension:71 x 29 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.