- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN610B-30-03
FN610B-30-03
TE Connectivity / SCHAFFNER EMC
Power Line Filter 50Hz/60Hz 30A 250VAC Faston Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 30A 250VAC Faston Flange Mount
Search Keywords: FN610B3003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN610B-30-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:105 x 84.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.