- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN610-3-07
Available Replacements
TE Connectivity / SCHAFFNER EMC
FN610-3-07
Power Line Filter 0Hz to 400Hz 3A 250VAC/250VDC Wire Lead Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 3A 250VAC/250VDC Wire Lead Flange Mount
Search Keywords: FN610307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN610-3-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250,250 VAC|VDC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:55.8 x 19 mm
Product Guides
+
Frequently Asked Questions
Is FN610-3-07 discontinued?
Yes, FN610-3-07 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN610-3-07?
The recommended replacement for FN610-3-07 is FN2010-3-07 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN610-3-07 RoHS compliant?
Yes, FN610-3-07 is RoHS compliant.
What is the lead time for FN610-3-07?
The standard lead time for FN610-3-07 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.