- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN610-20-06
FN610-20-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 400Hz 20A 250VAC/250VDC Faston Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 400Hz 20A 250VAC/250VDC Faston Flange Mount
Search Keywords: FN6102006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN610-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250,250 VAC|VDC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:74.1 x 29 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.