Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN6030-63-52

Power Line Filter 50Hz/60Hz 63A 480VAC Terminal Block Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 63A 480VAC Terminal Block Flange Mount
Search Keywords: FN60306352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN6030-63-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 480 VAC
Maximum Current Rating: 63 A
Operating Frequency: 50,60 Hz
Operating Temperature: -25 to 100 °C
Dimension: 175 x 225 x 160 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN6030-63-52 discontinued?
Yes, FN6030-63-52 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN6030-63-52 RoHS compliant?
Yes, FN6030-63-52 is RoHS compliant.
What is the lead time for FN6030-63-52?
The standard lead time for FN6030-63-52 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$646.69
2
$620.82
9
$595.99
26 +
$571.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!