- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- FN5010-270-99
FN5010-270-99
TE Connectivity / SCHAFFNER EMC
Sinusoidal Output Filter Sine Wave 4kHz to 16kHz 270A 400VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sinusoidal Output Filter Sine Wave 4kHz to 16kHz 270A 400VAC
Search Keywords: FN501027099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN5010-270-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sine Wave
-
Operating Temperature:-25 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.