- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN422-6.5-13
FN422-6.5-13
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 6.5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 6.5A 250VAC Quick Connect Flange Mount
Search Keywords: FN4226513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN422-6.5-13
-
Alias/AKA:800201-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6.5 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:N/A
-
Dimension:83 x 41 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$17.26
5
$16.66
10
$16.26
25
$16.02
50
$15.78
200
$15.16
400 +
$15.07
Click for Quote
Log in
to unlock special pricing