- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- FN409-6.5-02
FN409-6.5-02
TE Connectivity / SCHAFFNER EMC
Electromechanical Filter PCB Filter 0.5mH 6.5A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Filter PCB Filter 0.5mH 6.5A
Search Keywords: FN4096502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN409-6.5-02
-
Alias/AKA:819399-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:PCB Filter
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
9
$36.08
18
$27.06
27
$25.26
36 +
$24.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments