- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN405-1-02
TE Connectivity / SCHAFFNER EMC
FN405-1-02
The FN405-1-02 is a single-phase, PCB-mounting EMI filter with a rated current of 1A.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The FN405-1-02 is a single-phase, PCB-mounting EMI filter with a rated current of 1A.
Search Keywords: FN405102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN405-1-02
-
Alias/AKA:800104-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:36 x 31 x 19.5 mm
Product Guides
+
Frequently Asked Questions
Is FN405-1-02 RoHS compliant?
Yes, FN405-1-02 is RoHS compliant.
What is the lead time for FN405-1-02?
The standard lead time for FN405-1-02 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$18.81
10
$18.76
25
$18.72
50
$18.67
63
$18.62
125
$11.55
188
$9.12
250 +
$8.94
Click for Quote
Log in
to unlock special pricing