- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN402B-6.5-02
TE Connectivity / SCHAFFNER EMC
FN402B-6.5-02
Power Line Filter 0Hz to 400Hz 6.5A 250VAC PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN402B-6.5-02 |
| Alias/AKA: | 800542-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Through Hole |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 6.5 A |
| Operating Frequency: | 0 to 400 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 45 x 28 x 16.5 mm |