- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN402-4-02
TE Connectivity / SCHAFFNER EMC
FN402-4-02
The FN402-4-02 is a compact, single-phase EMI filter designed for through-hole PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN402-4-02
-
Alias/AKA:800535-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 28 x 16.5 mm