Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN376-2-32

Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Search Keywords: FN376232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN376-2-32
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN376-2-32 discontinued?
Yes, FN376-2-32 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN376-2-32 RoHS compliant?
Yes, FN376-2-32 is RoHS compliant.
What is the lead time for FN376-2-32?
The standard lead time for FN376-2-32 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$39.26
15
$37.64
30
$36.13
149
$34.68
447 +
$33.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!