Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN372B-2-21

Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Search Keywords: FN372B221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN372B-2-21
Alias/AKA: 800292-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9018908000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN372B-2-21 RoHS compliant?
Yes, FN372B-2-21 is RoHS compliant.
What is the lead time for FN372B-2-21?
The standard lead time for FN372B-2-21 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.705
20
$41.550
30
$32.900
40 +
$32.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!