- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN355-10-05
TE Connectivity / SCHAFFNER EMC
FN355-10-05
Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN355-10-05 |
| Alias/AKA: | 800092-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 440 VAC |
| Maximum Current Rating: | 10 A |
| Operating Frequency: | 0 to 400 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 54 x 87.2 x 40.3 mm |