- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN352Z-20-29
FN352Z-20-29
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: FN352Z2029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN352Z-20-29
-
Alias/AKA:800510-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:150 x 221.8 x 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$314.24
3
$312.13
5 +
$310.07
Click for Quote
Log in
to unlock special pricing