- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351H-25-33
TE Connectivity / SCHAFFNER EMC
FN351H-25-33
Power Line Filter General Purpose EMC 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351H-25-33
-
Alias/AKA:800488-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:150 x 250 x 65 mm