Available Replacements
RECOMMENDED REPLACEMENT
FN351H-50-33
FN351H-50-33

TE Connectivity / SCHAFFNER EMC

In Stock: 0

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

Power Line Filter General Purpose EMC 0Hz to 60Hz 50A 440VAC Terminal Block Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter General Purpose EMC 0Hz to 60Hz 50A 440VAC Terminal Block Flange Mount
Search Keywords: FN3515033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN351-50-33
  • Alias/AKA:
    800476-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    440 VAC
  • Maximum Current Rating:
    50 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    150 x 250 x 65 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$309.66
2
$298.59
3
$295.60
4
$288.21
5 +
$277.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!