- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351-180-36
FN351-180-36
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 180A 440VAC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 180A 440VAC Terminal Block Flange Mount
Search Keywords: FN35118036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351-180-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:180 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:180 x 530 x 130 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.