Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN351-110-35

Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 440VAC Terminal Block Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 440VAC Terminal Block Flange Mount
Search Keywords: FN35111035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN351-110-35
Alias/AKA: 800478-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 440 VAC
Maximum Current Rating: 110 A
Operating Frequency: 0 to 60 Hz
Operating Temperature: -25 to 85 °C
Dimension: 170 x 440 x 90 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN351-110-35 discontinued?
Yes, FN351-110-35 from Te Connectivity / Schaffner Emc is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN351-110-35?
The recommended replacement for FN351-110-35 is FN351H-110-35 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN351-110-35 RoHS compliant?
Yes, FN351-110-35 is RoHS compliant.
What is the lead time for FN351-110-35?
The standard lead time for FN351-110-35 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$659.92
3
$655.58
5 +
$627.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!