- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359-800-99
FN3359-800-99
TE Connectivity / SCHAFFNER EMC
The FN3359-800-99 is a high-current, 3-phase EMC/RFI filter designed for a rated current of 800 A at 50°C.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The FN3359-800-99 is a high-current, 3-phase EMC/RFI filter designed for a rated current of 800 A at 50°C.
Search Keywords: FN335980099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-800-99
-
Alias/AKA:806187-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:800 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect
-
Dimension:280mm x 510mm x 177 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2,495.11
3
$2,488.87
5 +
$2,482.65
Click for Quote
Log in
to unlock special pricing