Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN3359-400-99

Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Quick Connect Flange Mount
Search Keywords: FN335940099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN3359-400-99
  • Alias/AKA:
    800971-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    400 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    440 x 260 x 122 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN3359-400-99 RoHS compliant?
Yes, FN3359-400-99 is RoHS compliant.
What is the lead time for FN3359-400-99?
The standard lead time for FN3359-400-99 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
14 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,614.93
3
$1,571.86
5 +
$1,485.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!