- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359-320-99
TE Connectivity / SCHAFFNER EMC
FN3359-320-99
Power Line Filter EMC/RFI 0Hz to 60Hz 320A 520VAC Busbar Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 320A 520VAC Busbar Flange Mount
Search Keywords: FN335932099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-320-99
-
Alias/AKA:800993-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:320 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Busbar
-
Dimension:440mm x 260mm x 122 mm
Product Guides
+
Frequently Asked Questions
Is FN3359-320-99 RoHS compliant?
Yes, FN3359-320-99 is RoHS compliant.
What is the lead time for FN3359-320-99?
The standard lead time for FN3359-320-99 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
33
can ship
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$1,379.72
3
$1,335.86
5 +
$1,277.17
Click for Quote
Log in
to unlock special pricing