- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359-250-28
TE Connectivity / SCHAFFNER EMC
FN3359-250-28
Power Line Filter 0Hz to 60Hz 250A 520VAC Threaded Stud Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-250-28
-
Alias/AKA:801035-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:250 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:420 x 230 x 132 mm