- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359-150-28
TE Connectivity / SCHAFFNER EMC
FN3359-150-28
Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount
Search Keywords: FN335915028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-150-28
-
Alias/AKA:801016-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:150 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:420 x 210 x 127 mm
Product Guides
+
Frequently Asked Questions
Is FN3359-150-28 RoHS compliant?
Yes, FN3359-150-28 is RoHS compliant.
What is the lead time for FN3359-150-28?
The standard lead time for FN3359-150-28 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$865.46
3
$863.30
5 +
$834.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT