- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN332Z-6-05
FN332Z-6-05
TE Connectivity / SCHAFFNER EMC
Schaffner FN332Z Series 6A 250 V ac 400Hz Flange Mount Power Line Filter, with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Schaffner FN332Z Series 6A 250 V ac 400Hz Flange Mount Power Line Filter, with Tab Terminals
Search Keywords: FN332Z605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN332Z-6-05
-
Alias/AKA:801239-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
15
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$50.32
5
$50.20
10
$50.07
15
$49.95
30
$30.74
45
$24.33
60 +
$23.85
Click for Quote
Log in
to unlock special pricing