- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN332-10A-05
FN332-10A-05
TE Connectivity / SCHAFFNER EMC
The FN332-10A-05 is a single-stage, chassis-mount EMI filter with a rated current of 10 A for performance applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN332-10A-05 is a single-stage, chassis-mount EMI filter with a rated current of 10 A for performance applications.
Search Keywords: FN33210A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN332-10A-05
-
Alias/AKA:800102-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 65.6 x 24.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$26.96
5
$26.89
10
$26.83
15
$26.76
30
$20.07
45
$18.73
60 +
$18.36
Click for Quote
Log in
to unlock special pricing