- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3311-600-99-C16-R55
FN3311-600-99-C16-R55
TE Connectivity / SCHAFFNER EMC
600 Amp 3-phase compact power line AC EMC/EMI filter with Cy capacitors to ground
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
600 Amp 3-phase compact power line AC EMC/EMI filter with Cy capacitors to ground
Search Keywords: FN331160099C16R55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3311-600-99-C16-R55
-
Alias/AKA:813427-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:600 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Busbar
-
Dimension:220mm x 265mm x 140 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$997.09
3
$983.44
5 +
$928.49
Click for Quote
Log in
to unlock special pricing