Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN3311-250-99-C16-R55

250 Amp 3-phase compact power line AC EMC/EMI filter with Cy capacitors to ground

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
250 Amp 3-phase compact power line AC EMC/EMI filter with Cy capacitors to ground
Search Keywords: FN331125099C16R55
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN3311-250-99-C16-R55
Alias/AKA: 813425-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 520 VAC
Maximum Current Rating: 250 A
Operating Frequency: 50 Hz
Operating Temperature: -40 to 100 °C
Termination Style: Busbar
Dimension: 195mm x 235mm x 140mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN3311-250-99-C16-R55 RoHS compliant?
Yes, FN3311-250-99-C16-R55 is RoHS compliant.
What is the lead time for FN3311-250-99-C16-R55?
The standard lead time for FN3311-250-99-C16-R55 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/18/26
14 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$793.01
3
$767.97
5 +
$766.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!