- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN3280H-8-29
FN3280H-8-29
TE Connectivity / SCHAFFNER EMC
Line filter, 60 Hz, 8 A, 3x 520/300 VAC, terminal block, FN3280H-8-29
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Line filter, 60 Hz, 8 A, 3x 520/300 VAC, terminal block, FN3280H-8-29
Search Keywords: FN3280H829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-8-29
-
Alias/AKA:806157-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$334.41
4
$205.79
6
$162.92
8 +
$159.66
Click for Quote
Log in
to unlock special pricing