- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3280H-400-99
TE Connectivity / SCHAFFNER EMC
FN3280H-400-99
The FN3280H-400-99 is a high-performance 3-phase plus neutral line filter designed for industrial machinery and equipment.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-400-99
-
Alias/AKA:803418-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:400 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:220 x 441 x 150 mm