Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN3280H-36-33

Power Line Filter 0Hz to 60Hz 36A 520VAC Terminal Block Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter 0Hz to 60Hz 36A 520VAC Terminal Block Flange Mount
Search Keywords: FN3280H3633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN3280H-36-33
Alias/AKA: 801869-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Mounting: Flange Mount
Maximum Voltage Rating: 520 VAC
Maximum Current Rating: 36 A
Operating Frequency: 0 to 60 Hz
Operating Temperature: -25 to 100 °C
Dimension: 153 x 180 x 115 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces FN3280H-36-33?
The recommended replacement for FN3280H-36-33 is 36AYC10B from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is FN3280H-36-33 RoHS compliant?
Yes, FN3280H-36-33 is RoHS compliant.
What is the lead time for FN3280H-36-33?
The standard lead time for FN3280H-36-33 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
On Order:
18   can ship 2/24/27
16 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$332.52
3
$328.47
6
$327.65
12
$267.59
24 +
$266.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!