- Home ›
- All Products›
- FN3271H-600-99
FN3271H-600-99
TE Connectivity / SCHAFFNER EMC
3 Phase Compact Filter 520VAC 600A 3271
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Compact Filter 520VAC 600A 3271
Search Keywords: FN3271H60099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3271H-600-99
-
Alias/AKA:821543-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,230.42
3
$1,194.03
5 +
$1,142.76
Click for Quote
Log in
to unlock special pricing