- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3258H-42-33
FN3258H-42-33
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 42A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 42A 520VAC Terminal Block Flange Mount
Search Keywords: FN3258H4233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3258H-42-33
-
Alias/AKA:802212-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:42 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:50mm x 330mm x 85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$289.13
3
$287.68
5
$286.24
6 +
$284.81
Click for Quote
Log in
to unlock special pricing