- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3258-16-45
Available Replacements
TE Connectivity / SCHAFFNER EMC
FN3258-16-45
Power Line Filter EMC/RFI 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount
Search Keywords: FN32581645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3258-16-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 250 x 70 mm
Product Guides
+
Frequently Asked Questions
Is FN3258-16-45 discontinued?
Yes, FN3258-16-45 from Te Connectivity / Schaffner Emc is discontinued (end-of-life November 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN3258-16-45?
The recommended replacement for FN3258-16-45 is FN3258-16-44 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN3258-16-45 RoHS compliant?
Yes, FN3258-16-45 is RoHS compliant.
What is the lead time for FN3258-16-45?
The standard lead time for FN3258-16-45 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.