Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN3256H-160-40

Power Line Filter 3-Phase 0Hz to 60Hz 160A 300VAC Terminal Block Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter 3-Phase 0Hz to 60Hz 160A 300VAC Terminal Block Flange Mount
Search Keywords: FN3256H16040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN3256H-160-40
Alias/AKA: 806158-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 160 A
Operating Frequency: 0 to 60 Hz
Operating Temperature: -25 to 100 °C
Termination Style: Terminal Block
Dimension: 190mm x 302mm x 130 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN3256H-160-40 RoHS compliant?
Yes, FN3256H-160-40 is RoHS compliant.
What is the lead time for FN3256H-160-40?
The standard lead time for FN3256H-160-40 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
1 can ship
11 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,062.60
3
$1,059.94
5 +
$1,057.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!