- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN323B-6-05
FN323B-6-05
TE Connectivity / SCHAFFNER EMC
Net noise filter - 6 Amp - 250 VAC - Industrial - 82 g
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Net noise filter - 6 Amp - 250 VAC - Industrial - 82 g
Search Keywords: FN323B605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN323B-6-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$49.11
12
$47.07
24
$45.19
120
$43.38
358 +
$41.58
Click for Quote
Log in
to unlock special pricing