- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN286E-4-06
FN286E-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter Switch & Dual Fuse 250VAC, 4A , Earth Line Choke
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter Switch & Dual Fuse 250VAC, 4A , Earth Line Choke
Search Keywords: FN286E406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN286E-4-06
-
Alias/AKA:816929-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$25.66
5
$24.78
10
$24.19
40
$23.31
80
$22.84
120
$22.79
280 +
$21.74
Click for Quote
Log in
to unlock special pricing