Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN286B-6-06

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: FN286B606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN286B-6-06
  • Alias/AKA:
    800917-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9018908000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Spade/Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN286B-6-06 RoHS compliant?
Yes, FN286B-6-06 is RoHS compliant.
What is the lead time for FN286B-6-06?
The standard lead time for FN286B-6-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
10
14 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.72
5
$40.62
10
$40.52
20
$30.39
30
$28.36
40 +
$27.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!