- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN284-4-06
FN284-4-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector - Compact - IEC Inlet - Dual Fuse - FN 280 Series - Plug - 250 VAC - 4 A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Compact - IEC Inlet - Dual Fuse - FN 280 Series - Plug - 250 VAC - 4 A
Search Keywords: FN284406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN284-4-06
-
Alias/AKA:800337-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$30.51
5
$29.44
10
$23.86
40
$22.24
80
$21.19
120
$20.59
280 +
$19.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT