- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN281-10-06
TE Connectivity / SCHAFFNER EMC
FN281-10-06
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Single Fuse - Quick Connect.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Single Fuse - Quick Connect.
Search Keywords: FN2811006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN281-10-06
-
Alias/AKA:801372-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN281-10-06 RoHS compliant?
Yes, FN281-10-06 is RoHS compliant.
What is the lead time for FN281-10-06?
The standard lead time for FN281-10-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$35.96
5
$33.70
10
$27.27
40
$26.22
80
$25.70
120
$23.84
280 +
$22.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT