- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN261S-6-06-10
FN261S-6-06-10
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Search Keywords: FN261S60610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN261S-6-06-10
-
Alias/AKA:800921-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$18.02
10
$14.97
15
$14.59
30
$14.07
45
$13.93
60 +
$12.27
Click for Quote
Log in
to unlock special pricing