Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN261-2-06

Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Search Keywords: FN261206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN261-2-06
Alias/AKA: 800501-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Spade/Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN261-2-06 RoHS compliant?
Yes, FN261-2-06 is RoHS compliant.
What is the lead time for FN261-2-06?
The standard lead time for FN261-2-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
14 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.99
10
$18.95
15
$18.90
30
$14.18
45
$13.23
60 +
$12.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!