- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN258P-75-34
FN258P-75-34
TE Connectivity / SCHAFFNER EMC
Power Line Filter 3-Phase 0Hz to 60Hz 75A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 75A 480VAC Terminal Block Flange Mount
Search Keywords: FN258P7534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN258P-75-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:75 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:80 x 378 x 220 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$635.22
2
$609.81
9
$585.42
26 +
$561.03
Click for Quote
Log in
to unlock special pricing