- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN258-16-07
TE Connectivity / SCHAFFNER EMC
FN258-16-07
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN258-16-07 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 480 VAC |
| Maximum Current Rating: | 16 A |
| Operating Frequency: | 0 to 60 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 55 x 300.9 x 142 mm |
-
This product is discontinued, but still in stock.