- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN256-120-35
FN256-120-35
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 60Hz 120A 480VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 120A 480VAC Threaded Stud Flange Mount
Search Keywords: FN25612035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN256-120-35
-
Alias/AKA:801219-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:120 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:170 x 270 x 140 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$599.81
3
$595.86
5 +
$570.63
Click for Quote
Log in
to unlock special pricing