- Home ›
- All Products›
- FN2520-32-08-C1111
FN2520-32-08-C1111
TE Connectivity / SCHAFFNER EMC
LINE FLTR 400VDC 277VAC 32A CHAS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LINE FLTR 400VDC 277VAC 32A CHAS
Search Keywords: FN25203208C1111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2520-32-08-C1111
-
Alias/AKA:821829-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$83.78
8
$62.83
12
$58.64
15 +
$57.47
Click for Quote
Log in
to unlock special pricing