Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN251-24-07

Power Line Filter 0Hz to 60Hz 24A 440VAC Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Line Filter 0Hz to 60Hz 24A 440VAC Wire Lead Flange Mount
Search Keywords: FN2512407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN251-24-07
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Mounting: Flange Mount
Maximum Voltage Rating: 440 VAC
Maximum Current Rating: 24 A
Operating Frequency: 0 to 60 Hz
Operating Temperature: -25 to 100 °C
Dimension: 115 x 60 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN251-24-07 discontinued?
Yes, FN251-24-07 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN251-24-07 RoHS compliant?
Yes, FN251-24-07 is RoHS compliant.
What is the lead time for FN251-24-07?
The standard lead time for FN251-24-07 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$149.47
3
$146.48
5 +
$143.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!