- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2450F-20-61
TE Connectivity / SCHAFFNER EMC
FN2450F-20-61
Single Phase Plastic Housing Filter 250VAC 20A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Plastic Housing Filter 250VAC 20A
Search Keywords: FN2450F2061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2450F-20-61
-
Alias/AKA:810019-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Frequently Asked Questions
Is FN2450F-20-61 RoHS compliant?
Yes, FN2450F-20-61 is RoHS compliant.
What is the lead time for FN2450F-20-61?
The standard lead time for FN2450F-20-61 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$62.76
5
$62.60
8
$62.44
16
$46.83
24
$43.71
32 +
$42.84
Click for Quote
Log in
to unlock special pricing