- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2450B-10-61
TE Connectivity / SCHAFFNER EMC
FN2450B-10-61
Single Phase Plastic Housing Filter 250VAC 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Plastic Housing Filter 250VAC 10A
Search Keywords: FN2450B1061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2450B-10-61
-
Alias/AKA:810020-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Frequently Asked Questions
Is FN2450B-10-61 RoHS compliant?
Yes, FN2450B-10-61 is RoHS compliant.
What is the lead time for FN2450B-10-61?
The standard lead time for FN2450B-10-61 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$83.83
5
$83.62
8
$83.41
16
$51.33
24
$40.63
32 +
$39.82
Click for Quote
Log in
to unlock special pricing