- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2415B-10-29
FN2415B-10-29
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Search Keywords: FN2415B1029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2415B-10-29
-
Alias/AKA:822008-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:113.5mm x 66.9mm x 45.410614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2
$101.07
5
$100.82
9
$100.57
18
$61.89
27
$48.99
36 +
$48.01
Click for Quote
Log in
to unlock special pricing